Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number DM39029/30-218-ND
Quantity Available Supplier Direct Ship : 207
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

M39029/30-218

Description CONTACT SOCKET 16-20AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names DM39029/30-218
M3902930218

13:44:27 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.95000 $29.50
25 2.70360 $67.59
50 2.58100 $129.05
100 2.19000 $219.00
250 1.91624 $479.06
500 1.86150 $930.75
1,000 1.58775 $1,587.75
2,500 1.47825 $3,695.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback