M39029/30-217 Socket Contact 16-20 AWG Size 16S Crimp Gold
Product Overview
Digi-Key Part Number DM39029/30-217-ND
Copy   DM39029/30-217-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/30-217

Copy   M39029/30-217
Description CONTACT SOCKET 16-20AWG CRIMP
Copy   CONTACT SOCKET 16-20AWG CRIMP
Detailed Description

Socket Contact 16-20 AWG Size 16S Crimp Gold

Copy   Socket Contact 16-20 AWG Size 16S Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DM39029/30-217
M3902930217

09:07:38 1/16/2019