Add To Favorites
M39029/28-211 Coax Pin, Socket Center Contact Size 12 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.87000 $18.87
10 17.52100 $175.21
25 15.72360 $393.09
50 15.27460 $763.73
100 12.00750 $1,200.75
250 11.20700 $2,801.75
500 10.96686 $5,483.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM39029/28-211-ND
Copy   DM39029/28-211-ND
Quantity Available Supplier Direct Ship : 1,594
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/28-211

Copy   M39029/28-211
Description CONTACT PIN SZ 12 CRIMP GOLD
Copy   CONTACT PIN SZ 12 CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Coax Pin, Socket Center Contact Size 12 Crimp Gold

Copy   Coax Pin, Socket Center Contact  Size 12 Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Coax Pin, Socket Center
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial RG-174, 179, 316
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DM39029/28-211
M3902928211

12:32:29 1/17/2019