Add To Favorites
M39029/106-617 Socket Contact 12-14 AWG Size 12 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.43600 $24.36
25 2.23280 $55.82
50 2.13140 $106.57
100 1.89840 $189.84
250 1.71760 $429.40
500 1.58200 $791.00
1,000 1.35600 $1,356.00
2,500 1.26560 $3,164.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM39029/106-617-ND
Copy   DM39029/106-617-ND
Quantity Available Supplier Direct Ship : 1,095
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/106-617

Copy   M39029/106-617
Description CONTACT SOCKET 12-14AWG CRIMP
Copy   CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Gold

Copy   Socket Contact 12-14 AWG Size 12 Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • D38999/20JJ20JN-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 30POS PNL MT
  • Unit Price $61.21000
  • DD38999/20JJ20JN-LC-ND
  • Photo Not Available
  • D38999/20JJ24JN-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 24POS PNL MT
  • Unit Price $70.15000
  • DD38999/20JJ24JN-LC-ND
  • Photo Not Available
  • D38999/20JJ24JB-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 24POS PNL MT
  • Unit Price $70.15000
  • DD38999/20JJ24JB-LC-ND
  • Photo Not Available
  • D38999/26MJ19JB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 19POS INLINE
  • Unit Price $69.46000
  • DD38999/26MJ19JB-LC-ND
Additional Resources
Standard Package ? 1
Other Names DM39029/106-617

20:25:32 1/21/2019