Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1508-1200-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

M39029/103-559

Description CONTACT SOCKET SZ 12 CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Coax Socket, Pin Center Contact Size 12 Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Coax Socket, Pin Center
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial RG-174, 179, 316
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 5
Other Names 1508-1200
6162-325-1231

00:20:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.05000 $26.05
10 23.51400 $235.14
25 22.88000 $572.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback