Add To Favorites
M39029/1-102 Connector Contact Contact Size 16
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.20500 $22.05
25 2.07000 $51.75
50 1.98000 $99.00
100 1.89000 $189.00
250 1.71000 $427.50
500 1.57500 $787.50
1,000 1.35000 $1,350.00
2,500 1.26000 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1506-1014-ND
Copy   1506-1014-ND
Quantity Available 2,232
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/1-102

Copy   M39029/1-102
Description CONN CONTACT SZ16 0.501" L
Copy   CONN CONTACT SZ16 0.501" L
Detailed Description

Connector Contact Contact Size 16

Copy   Connector Contact Contact Size 16
Documents & Media
Online Catalog Military, MIL-C-39029 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Part Status Active
Type Contact
Contact Size 16
Size / Dimension 0.501" L (12.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • Photo Not Available
  • 3-1201725-5
  • TE Connectivity Raychem Cable Protection
  • BDAR BOX CONTACTS
  • Unit Price $5,991.82000
  • 3-1201725-5-ND
You May Also Be Interested In
  • M39029/1-101 - TE Connectivity Deutsch Connectors | 1506-1013-ND DigiKey Electronics
  • M39029/1-101
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $0.62000
  • 1506-1013-ND
Additional Resources
Standard Package ? 10,000
Other Names 1-592404-1
1506-1014
1506-1014-MIL
5000-027-0016
ZPF000000000205408

03:29:35 12/16/2018