Add To Favorites
Photo Not Available
EN3155-005F2020 Socket Contact 20 AWG Size 20 Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.35800 $33.58
25 3.07760 $76.94
50 2.93800 $146.90
100 2.49200 $249.20
250 2.18052 $545.13
500 2.11820 $1,059.10
1,000 1.80670 $1,806.70
2,500 1.68210 $4,205.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEN3155-005F2020-ND
Copy   DEN3155-005F2020-ND
Quantity Available Supplier Direct Ship : 40,566
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EN3155-005F2020

Copy   EN3155-005F2020
Description CONTACT SOCKET 20AWG CRIMP
Copy   CONTACT SOCKET 20AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20 AWG Size 20 Crimp

Copy   Socket Contact 20 AWG Size 20 Crimp
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series EN 3155
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DEN3155-005F2020

00:29:25 1/19/2019