Add To Favorites
Photo Not Available
EN3155-004M1616 Pin Contact 16 AWG Size 16 Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.61900 $36.19
25 3.31760 $82.94
50 3.16680 $158.34
100 2.68800 $268.80
250 2.35200 $588.00
500 2.28480 $1,142.40
1,000 1.94880 $1,948.80
2,500 1.81440 $4,536.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEN3155-004M1616-ND
Copy   DEN3155-004M1616-ND
Quantity Available Supplier Direct Ship : 9,355
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EN3155-004M1616

Copy   EN3155-004M1616
Description CONTACT PIN 16AWG CRIMP
Copy   CONTACT PIN 16AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16 AWG Size 16 Crimp

Copy   Pin Contact 16 AWG Size 16 Crimp
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series EN 3155
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DEN3155-004M1616

02:00:23 1/23/2019