Add To Favorites
Photo Not Available
DTS26W25-4PE 56 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.14000 $110.14
10 90.49400 $904.94
25 87.66640 $2,191.66
50 82.01060 $4,100.53
100 77.48580 $7,748.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS26W25-4PE-ND
Copy   DDTS26W25-4PE-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS26W25-4PE

Copy   DTS26W25-4PE
Description CONN PLUG MALE 56POS GOLD CRIMP
Copy   CONN PLUG MALE 56POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

56 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   56 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS20W25-4SE
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 56POS GOLD CRIMP
  • Unit Price $134.23000
  • DDTS20W25-4SE-ND
  • Photo Not Available
  • DTS20W25-4SE-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 56POS PNL MT
  • Unit Price $84.41000
  • DDTS20W25-4SE-LC-ND
  • Photo Not Available
  • DTS20W25-4BE
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 56POS PNL MT
  • Unit Price $84.41000
  • DDTS20W25-4BE-ND
Additional Resources
Standard Package ? 1
Other Names DDTS26W25-4PE

11:03:37 12/12/2018