Photo Not Available
DTS26W25-24PE 24 Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number DDTS26W25-24PE-ND
Copy   DDTS26W25-24PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS26W25-24PE

Copy   DTS26W25-24PE
Description CONN PLUG MALE 24POS GOLD CRIMP
Copy   CONN PLUG MALE 24POS GOLD CRIMP
Detailed Description

24 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   24 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS20W25-24SE
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 24POS GOLD CRIMP
  • Unit Price $135.68000
  • DDTS20W25-24SE-ND
  • Photo Not Available
  • DTS24W25-24SE-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 24POS PNL MT
  • Unit Price $106.30000
  • DDTS24W25-24SE-LC-ND
  • Photo Not Available
  • DTS20W25-24SE-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 24POS PNL MT
  • Unit Price $87.77000
  • DDTS20W25-24SE-LC-ND
  • Photo Not Available
  • DTS20W25-24BE
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 24POS PNL MT
  • Unit Price $87.77000
  • DDTS20W25-24BE-ND
Additional Resources
Standard Package ? 1
Other Names DDTS26W25-24PE

11:06:48 1/23/2019