USD
Favorite

Photo Not Available
DTS26W23-35PA-LC 100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.65000 $42.65
10 40.14100 $401.41
25 38.88640 $972.16
50 36.37760 $1,818.88
100 34.37060 $3,437.06
250 33.36704 $8,341.76

Submit a request for quotation on quantities greater than those displayed.

DTS26W23-35PA-LC

Datasheet
Digi-Key Part Number DDTS26W23-35PA-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS26W23-35PA-LC
Copy  
Description CONN PLG HSG MALE 100POS INLINE
Copy  
Detailed Description

100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS24W23-35SA

CONN RCPT FMALE 100POS CRIMP

TE Connectivity Deutsch Connectors

$133.20000 Details

DTS20W23-35SA

CONN RCPT FMALE 100POS CRIMP

TE Connectivity Deutsch Connectors

$102.96000 Details

DTS24W23-35SA-LC

CONN RCPT HSG FMALE 100PS PNL MT

TE Connectivity Deutsch Connectors

$84.24000 Details

DTS24W23-35BA

CONN RCPT HSG FMALE 100PS PNL MT

TE Connectivity Deutsch Connectors

$84.24000 Details

DTS20W23-35SA-LC

CONN RCPT HSG FMALE 100PS PNL MT

TE Connectivity Deutsch Connectors

$54.00000 Details

DTS20W23-35BA

CONN RCPT HSG FMALE 100PS PNL MT

TE Connectivity Deutsch Connectors

$54.00000 Details
Additional Resources
Standard Package 1
Other Names DDTS26W23-35PA-LC