USD
Favorite

Photo Not Available
DTS26F25-35AA 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.66000 $42.66
10 40.14700 $401.47
25 38.89280 $972.32
50 36.38340 $1,819.17
100 34.37600 $3,437.60
250 33.37236 $8,343.09

Submit a request for quotation on quantities greater than those displayed.

DTS26F25-35AA

Datasheet
Digi-Key Part Number DDTS26F25-35AA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS26F25-35AA
Copy  
Description CONN PLG HSG MALE 128POS INLINE
Copy  
Detailed Description

128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS24F25-35SA

CONN RCPT FMALE 128POS CRIMP

TE Connectivity Deutsch Connectors

$130.60000 Details

DTS20F25-35SA

CONN RCPT FMALE 128POS CRIMP

TE Connectivity Deutsch Connectors

$111.05000 Details

DTS24F25-35SA-LC

CONN RCPT HSG FMALE 128PS PNL MT

TE Connectivity Deutsch Connectors

$71.76000 Details

DTS24F25-35BA

CONN RCPT HSG FMALE 128PS PNL MT

TE Connectivity Deutsch Connectors

$71.76000 Details

DTS20F25-35SA-LC

CONN RCPT HSG FMALE 128PS PNL MT

TE Connectivity Deutsch Connectors

$52.21000 Details

DTS20F25-35BA

CONN RCPT HSG FMALE 128PS PNL MT

TE Connectivity Deutsch Connectors

$52.21000 Details
Additional Resources
Standard Package 1
Other Names DDTS26F25-35AA