Add To Favorites
Photo Not Available
DTS26F23-55PB 55 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.87000 $102.87
10 96.81900 $968.19
25 93.79360 $2,344.84
50 87.74240 $4,387.12
100 82.90140 $8,290.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS26F23-55PB-ND
Copy   DDTS26F23-55PB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS26F23-55PB

Copy   DTS26F23-55PB
Description CONN PLUG MALE 55POS GOLD CRIMP
Copy   CONN PLUG MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   55 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 23-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS20F23-55SB
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 55POS GOLD CRIMP
  • Unit Price $106.01000
  • DDTS20F23-55SB-ND
  • Photo Not Available
  • DTS20F23-55SB-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 55POS PNL MT
  • Unit Price $61.04000
  • DDTS20F23-55SB-LC-ND
  • Photo Not Available
  • DTS20F23-55BB
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 55POS PNL MT
  • Unit Price $61.04000
  • DDTS20F23-55BB-ND
Additional Resources
Standard Package ? 1
Other Names DDTS26F23-55PB

07:31:03 12/14/2018