Photo Not Available
DTS26F23-21SB 21 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number DDTS26F23-21SB-ND
Copy   DDTS26F23-21SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS26F23-21SB

Copy   DTS26F23-21SB
Description CONN PLUG FMALE 21POS GOLD CRIMP
Copy   CONN PLUG FMALE 21POS GOLD CRIMP
Detailed Description

21 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   21 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS24F23-21PB
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 21POS GOLD CRIMP
  • Unit Price $116.83000
  • DDTS24F23-21PB-ND
  • Photo Not Available
  • DTS24F23-21PB-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 21POS PNL MT
  • Unit Price $99.73000
  • DDTS24F23-21PB-LC-ND
  • Photo Not Available
  • DTS24F23-21AB
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 21POS PNL MT
  • Unit Price $99.73000
  • DDTS24F23-21AB-ND
  • Photo Not Available
  • DTS20F23-21PB
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 21POS GOLD CRIMP
  • Unit Price $85.47000
  • DDTS20F23-21PB-ND
Additional Resources
Standard Package ? 1
Other Names DDTS26F23-21SB

06:01:29 1/18/2019