Add To Favorites
Photo Not Available
DTS26F21-35AC 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.07000 $87.07
10 71.53700 $715.37
25 65.16520 $1,629.13
50 60.96100 $3,048.05
100 57.59750 $5,759.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS26F21-35AC-ND
Copy   DDTS26F21-35AC-ND
Quantity Available Supplier Direct Ship : 41
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS26F21-35AC

Copy   DTS26F21-35AC
Description CONN PLUG HSG MALE 79POS INLINE
Copy   CONN PLUG HSG MALE 79POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS20F21-35SC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 79POS GOLD CRIMP
  • Unit Price $85.37000
  • DDTS20F21-35SC-ND
  • Photo Not Available
  • DTS20F21-35SC-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 79POS PNL MT
  • Unit Price $42.55000
  • DDTS20F21-35SC-LC-ND
  • Photo Not Available
  • DTS20F21-35BC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 79POS PNL MT
  • Unit Price $42.55000
  • DDTS20F21-35BC-ND
Associated Product
  • M39029/58-360 - TE Connectivity Deutsch Connectors | DM39029/58-360-ND DigiKey Electronics
  • M39029/58-360
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 22-26AWG CRIMP GOLD
  • Unit Price $0.67000
  • DM39029/58-360-ND
Additional Resources
Standard Package ? 1
Other Names DDTS26F21-35AC

11:44:09 10/23/2018