USD
Favorite

Photo Not Available
DTS26F11-98SA-LC 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 19 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.90000 $41.90
10 33.02300 $330.23
25 29.75040 $743.76
50 26.31900 $1,315.95
100 24.74430 $2,474.43
250 23.37904 $5,844.76

Submit a request for quotation on quantities greater than those displayed.

DTS26F11-98SA-LC

Datasheet
Digi-Key Part Number DDTS26F11-98SA-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS26F11-98SA-LC
Copy  
Description CONN PLUG HSG FMALE 6POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS20F11-98PA

CONN RCPT MALE 6POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$47.50000 Details

DTS20F11-98PA-LC

CONN RCPT HSNG MALE 6POS PNL MNT

TE Connectivity Deutsch Connectors

$44.15000 Details

DTS20F11-98AA

CONN RCPT HSNG MALE 6POS PNL MNT

TE Connectivity Deutsch Connectors

$44.15000 Details
Associated Product

M39029/56-351

CONTACT SOCKET 20-24AWG CRIMP

TE Connectivity Deutsch Connectors

$1.09000 Details
Additional Resources
Standard Package 1
Other Names DDTS26F11-98SA-LC