USD
Favorite

Photo Not Available
DTS26F11-5PN 5 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 57 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.74000 $42.74
10 36.65100 $366.51
25 33.01920 $825.48
50 29.21100 $1,460.55
100 27.46450 $2,746.45
250 25.94916 $6,487.29

Submit a request for quotation on quantities greater than those displayed.

DTS26F11-5PN

Datasheet
Digi-Key Part Number DDTS26F11-5PN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS26F11-5PN
Copy  
Description CONN PLUG MALE 5POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS24F11-5SN

CONN RCPT FMALE 5POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$52.19000 Details

DTS24F11-5SN-LC

CONN RCPT HSNG FMALE 5POS PNL MT

TE Connectivity Deutsch Connectors

$47.99000 Details

DTS24F11-5BN

CONN RCPT HSNG FMALE 5POS PNL MT

TE Connectivity Deutsch Connectors

$47.99000 Details
Associated Product

HEX40-AC-90-11-A2-1

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Aerospace, Defense and Marine

$141.13000 Details

HEX40-AC-00-11-A2-2

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Raychem Cable Protection

$134.01320 Details

HEX40-AC-00-11-A2-1

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Raychem Cable Protection

$127.73560 Details

HEX40-AC-90-11-A2-C

CONN BACKSHELL CONDUIT SZ 11-B

TE Connectivity Aerospace, Defense and Marine

$291.87000 Details

HEX40-AC-90-11-A2-2

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Raychem Cable Protection

$385.71000 Details
Additional Resources
Standard Package 1
Other Names DDTS26F11-5PN