USD
Favorite

Photo Not Available
DTS26F11-5PN-LC 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 57 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.90000 $42.90
10 33.81100 $338.11
25 30.45920 $761.48
50 26.94740 $1,347.37
100 25.33440 $2,533.44
250 23.93664 $5,984.16

Submit a request for quotation on quantities greater than those displayed.

DTS26F11-5PN-LC

Datasheet
Digi-Key Part Number DDTS26F11-5PN-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS26F11-5PN-LC
Copy  
Description CONN PLUG HSNG MALE 5POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS24F11-5SN

CONN RCPT FMALE 5POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$52.19000 Details

DTS24F11-5SN-LC

CONN RCPT HSNG FMALE 5POS PNL MT

TE Connectivity Deutsch Connectors

$47.99000 Details

DTS24F11-5BN

CONN RCPT HSNG FMALE 5POS PNL MT

TE Connectivity Deutsch Connectors

$47.99000 Details
Additional Resources
Standard Package 1
Other Names DDTS26F11-5PN-LC