USD
Favorite

Photo Not Available
DTS26F11-2PA-LC 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 95 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.64000 $42.64
10 36.57100 $365.71
25 32.94560 $823.64
50 29.14640 $1,457.32
100 27.40360 $2,740.36
250 25.89164 $6,472.91

Submit a request for quotation on quantities greater than those displayed.

DTS26F11-2PA-LC

Datasheet
Digi-Key Part Number DDTS26F11-2PA-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS26F11-2PA-LC
Copy  
Description CONN PLUG HSNG MALE 2POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS20F11-2SA

CONN RCPT FMALE 2POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$56.84000 Details

DTS20F11-2SA-LC

CONN RCPT HSNG FMALE 2POS PNL MT

TE Connectivity Deutsch Connectors

$52.85000 Details

DTS20F11-2BA

CONN RCPT HSNG FMALE 2POS PNL MT

TE Connectivity Deutsch Connectors

$52.85000 Details
Associated Product

M39029/58-364

CONTACT PIN 16-20AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$1.33000 Details
Additional Resources
Standard Package 1
Other Names DDTS26F11-2PA-LC