Add To Favorites
Photo Not Available
DTS24W17-8SD 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.71000 $92.71
10 76.17600 $761.76
25 73.79560 $1,844.89
50 69.03460 $3,451.73
100 65.22570 $6,522.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24W17-8SD-ND
Copy   DDTS24W17-8SD-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24W17-8SD

Copy   DTS24W17-8SD
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 17-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26W17-8PD
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 8POS GOLD CRIMP
  • Unit Price $73.67000
  • DDTS26W17-8PD-ND
  • Photo Not Available
  • DTS26W17-8PD-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $66.57000
  • DDTS26W17-8PD-LC-ND
  • Photo Not Available
  • DTS26W17-8AD
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $66.57000
  • DDTS26W17-8AD-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24W17-8SD

01:36:28 12/12/2018