Add To Favorites
Photo Not Available
DTS24W13-35HE 22 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.78000 $89.78
10 73.76800 $737.68
25 67.19560 $1,679.89
50 62.86040 $3,143.02
100 59.39220 $5,939.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24W13-35HE-ND
Copy   DDTS24W13-35HE-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24W13-35HE

Copy   DTS24W13-35HE
Description CONN RCPT MALE 22POS GOLD CRIMP
Copy   CONN RCPT MALE 22POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   22 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DDTS24W13-35HE

05:35:51 10/23/2018