Add To Favorites
Photo Not Available
DTS24W11-2JE 2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.28000 $87.28
10 71.71700 $717.17
25 69.47560 $1,736.89
50 64.99340 $3,249.67
100 61.40750 $6,140.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24W11-2JE-ND
Copy   DDTS24W11-2JE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24W11-2JE

Copy   DTS24W11-2JE
Description CONN RCPT FMALE 2POS GOLD CRIMP
Copy   CONN RCPT FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26W11-2HE
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 2POS GOLD CRIMP
  • Unit Price $130.04000
  • DDTS26W11-2HE-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24W11-2JE

01:53:25 10/21/2018