Add To Favorites
Photo Not Available
DTS24F21-11BB 11 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.70000 $88.70
10 83.48200 $834.82
25 80.87280 $2,021.82
50 75.65520 $3,782.76
100 71.48110 $7,148.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24F21-11BB-ND
Copy   DDTS24F21-11BB-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24F21-11BB

Copy   DTS24F21-11BB
Description CONN RCPT HSG FMALE 11POS PNL MT
Copy   CONN RCPT HSG FMALE 11POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle Housing Panel Mount

Copy   11 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
HTML Datasheet DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F21-11PB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 11POS GOLD CRIMP
  • Unit Price $91.31000
  • DDTS26F21-11PB-ND
  • Photo Not Available
  • DTS26F21-11PB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 11POS INLINE
  • Unit Price $66.25000
  • DDTS26F21-11PB-LC-ND
  • Photo Not Available
  • DTS26F21-11AB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 11POS INLINE
  • Unit Price $66.25000
  • DDTS26F21-11AB-ND
Associated Product
  • M39029/56-353 - TE Connectivity Deutsch Connectors | DM39029/56-353-ND DigiKey Electronics
  • M39029/56-353
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $3.66000
  • DM39029/56-353-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24F21-11BB

16:57:06 10/19/2018