Add To Favorites
Photo Not Available
DTS24F15-5SC 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.19000 $91.19
10 74.93100 $749.31
25 68.25600 $1,706.40
50 63.85220 $3,192.61
100 60.32930 $6,032.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24F15-5SC-ND
Copy   DDTS24F15-5SC-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24F15-5SC

Copy   DTS24F15-5SC
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy   CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F15-5PC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $157.29000
  • DDTS26F15-5PC-ND
  • Photo Not Available
  • DTS26F15-5PC-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 5POS INLINE
  • Unit Price $152.13000
  • DDTS26F15-5PC-LC-ND
  • Photo Not Available
  • DTS26F15-5AC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 5POS INLINE
  • Unit Price $152.13000
  • DDTS26F15-5AC-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24F15-5SC

03:56:55 10/16/2018