Add To Favorites
Photo Not Available
DTS24F15-5PB 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.81000 $91.81
10 75.43200 $754.32
25 68.71160 $1,717.79
50 64.27860 $3,213.93
100 60.73210 $6,073.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24F15-5PB-ND
Copy   DDTS24F15-5PB-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24F15-5PB

Copy   DTS24F15-5PB
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F15-5SB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $57.94000
  • DDTS26F15-5SB-ND
  • Photo Not Available
  • DTS26F15-5SB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 5POS INLINE
  • Unit Price $50.82000
  • DDTS26F15-5SB-LC-ND
  • Photo Not Available
  • DTS26F15-5BB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 5POS INLINE
  • Unit Price $50.82000
  • DDTS26F15-5BB-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24F15-5PB

09:32:48 10/23/2018