Add To Favorites
Photo Not Available
DTS24F15-5JB 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.05000 $89.05
10 73.17100 $731.71
25 66.65320 $1,666.33
50 62.35300 $3,117.65
100 58.91270 $5,891.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24F15-5JB-ND
Copy   DDTS24F15-5JB-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24F15-5JB

Copy   DTS24F15-5JB
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy   CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F15-5HB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $62.35000
  • DDTS26F15-5HB-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24F15-5JB

23:16:49 10/19/2018