Add To Favorites
Photo Not Available
DTS24F15-5AC 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.13000 $91.13
10 74.88100 $748.81
25 68.21080 $1,705.27
50 63.81020 $3,190.51
100 60.28960 $6,028.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS24F15-5AC-ND
Copy   DDTS24F15-5AC-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS24F15-5AC

Copy   DTS24F15-5AC
Description CONN RCPT HSNG MALE 5POS PNL MNT
Copy   CONN RCPT HSNG MALE 5POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy   5 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation C
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F15-5SC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $151.73000
  • DDTS26F15-5SC-ND
  • Photo Not Available
  • DTS26F15-5SC-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 5POS INLINE
  • Unit Price $144.45000
  • DDTS26F15-5SC-LC-ND
  • Photo Not Available
  • DTS26F15-5BC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 5POS INLINE
  • Unit Price $144.45000
  • DDTS26F15-5BC-ND
Associated Product
  • M39029/58-364 - TE Connectivity Deutsch Connectors | DM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $1.27000
  • DM39029/58-364-ND
Additional Resources
Standard Package ? 1
Other Names DDTS24F15-5AC

07:40:49 10/22/2018