USD
Favorite

Photo Not Available
DTS24F11-5SN 5 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.19000 $52.19
10 49.11700 $491.17
25 47.58200 $1,189.55
50 44.51220 $2,225.61
100 42.05630 $4,205.63

Submit a request for quotation on quantities greater than those displayed.

DTS24F11-5SN

Datasheet
Digi-Key Part Number DDTS24F11-5SN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS24F11-5SN
Copy  
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy  
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS26F11-5PN

CONN PLUG MALE 5POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$42.74000 Details

DTS26F11-5PN-LC

CONN PLUG HSNG MALE 5POS INLINE

TE Connectivity Deutsch Connectors

$42.90000 Details

DTS26F11-5AN

CONN PLUG HSNG MALE 5POS INLINE

TE Connectivity Deutsch Connectors

$42.90000 Details
Additional Resources
Standard Package 1
Other Names DDTS24F11-5SN