Add To Favorites
Photo Not Available
DTS20F25-29SB 29 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.14000 $89.14
10 73.24600 $732.46
25 66.72120 $1,668.03
50 62.41680 $3,120.84
100 58.97300 $5,897.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDTS20F25-29SB-ND
Copy   DDTS20F25-29SB-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS20F25-29SB

Copy   DTS20F25-29SB
Description CONN RCPT FMALE 29POS GOLD CRIMP
Copy   CONN RCPT FMALE 29POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   29 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F25-29PB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 29POS GOLD CRIMP
  • Unit Price $88.25000
  • DDTS26F25-29PB-ND
  • Photo Not Available
  • DTS26F25-29PB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 29POS INLINE
  • Unit Price $65.41000
  • DDTS26F25-29PB-LC-ND
  • Photo Not Available
  • DTS26F25-29AB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 29POS INLINE
  • Unit Price $65.41000
  • DDTS26F25-29AB-ND
Additional Resources
Standard Package ? 1
Other Names DDTS20F25-29SB

04:48:46 10/15/2018