Photo Not Available
DTS20F21-39JE 39 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number DDTS20F21-39JE-ND
Copy   DDTS20F21-39JE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTS20F21-39JE

Copy   DTS20F21-39JE
Description CONN RCPT FMALE 39POS GOLD CRIMP
Copy   CONN RCPT FMALE 39POS GOLD CRIMP
Detailed Description

39 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   39 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DTS26F21-39HE
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 39POS GOLD CRIMP
  • Unit Price $118.57000
  • DDTS26F21-39HE-ND
Additional Resources
Standard Package ? 1
Other Names DDTS20F21-39JE

19:25:49 1/21/2019