USD
Favorite

Photo Not Available
DTS20F11-98PA 6 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.50000 $47.50
10 44.70200 $447.02
25 43.30560 $1,082.64
50 40.51160 $2,025.58
100 38.27640 $3,827.64
250 37.15888 $9,289.72

Submit a request for quotation on quantities greater than those displayed.

DTS20F11-98PA

Datasheet
Digi-Key Part Number DDTS20F11-98PA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS20F11-98PA
Copy  
Description CONN RCPT MALE 6POS GOLD CRIMP
Copy  
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
HTML Datasheet DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS26F11-98SA

CONN PLUG FMALE 6POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$43.32000 Details

DTS26F11-98SA-LC

CONN PLUG HSG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$41.90000 Details

DTS26F11-98BA

CONN PLUG HSG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$41.90000 Details
Associated Product

HEX40-AC-90-11-A2-1

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Aerospace, Defense and Marine

$141.13000 Details

HEX40-AC-00-11-A2-2

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Raychem Cable Protection

$134.01320 Details

HEX40-AC-00-11-A2-1

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Raychem Cable Protection

$127.73560 Details

HEX40-AC-90-11-A2-C

CONN BACKSHELL CONDUIT SZ 11-B

TE Connectivity Aerospace, Defense and Marine

$291.87000 Details

HEX40-AC-90-11-A2-2

CONN BACKSHELL ADPT SZ 11-B SLVR

TE Connectivity Raychem Cable Protection

$385.71000 Details
Additional Resources
Standard Package 1
Other Names DDTS20F11-98PA