USD
Favorite

Photo Not Available
DTS20F11-98AA 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.15000 $44.15
10 41.55500 $415.55
25 40.25680 $1,006.42
50 37.65940 $1,882.97
100 35.58160 $3,558.16
250 34.54276 $8,635.69

Submit a request for quotation on quantities greater than those displayed.

DTS20F11-98AA

Datasheet
Digi-Key Part Number DDTS20F11-98AA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTS20F11-98AA
Copy  
Description CONN RCPT HSNG MALE 6POS PNL MNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
HTML Datasheet DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DTS26F11-98SA

CONN PLUG FMALE 6POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$43.32000 Details

DTS26F11-98SA-LC

CONN PLUG HSG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$41.90000 Details

DTS26F11-98BA

CONN PLUG HSG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$41.90000 Details
Associated Product

M39029/58-363

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.79000 Details
Additional Resources
Standard Package 1
Other Names DDTS20F11-98AA