Add To Favorites
DT06-2S 2 Position Rectangular Housing Connector Plug
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.22700 $22.27
25 1.97120 $49.28
50 1.78200 $89.10
100 1.70100 $170.10
250 1.53900 $384.75
500 1.41750 $708.75
1,000 1.21500 $1,215.00
2,500 1.13400 $2,835.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDT06-2S-ND
Copy   DDT06-2S-ND
Quantity Available Supplier Direct Ship : 2,385
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DT06-2S

Copy   DT06-2S
Description DT PLUG 2 WAY
Copy   DT PLUG 2 WAY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Rectangular Housing Connector Plug

Copy   2 Position Rectangular Housing Connector Plug
Documents & Media
Datasheets DT Series
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series DT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 2
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color -
Features IP68, IP6K9K
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DT04-2P - TE Connectivity Deutsch Connectors | 1734-1018-ND DigiKey Electronics
  • DT04-2P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $0.97000
  • 1734-1018-ND
Associated Product
  • W2S - TE Connectivity Deutsch Connectors | 1734-1037-ND DigiKey Electronics
  • W2S
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.18000
  • 1734-1037-ND
  • 1062-16-0122 - TE Connectivity Deutsch Connectors | 1734-1159-1-ND DigiKey Electronics
  • 1062-16-0122
  • TE Connectivity Deutsch Connectors
  • CONTACT SKT 14-18AWG CRIMP NICKL
  • Unit Price $0.52000
  • 1734-1159-1-ND
  • 1062-14-0122 - TE Connectivity Deutsch Connectors | 1734-1158-1-ND DigiKey Electronics
  • 1062-14-0122
  • TE Connectivity Deutsch Connectors
  • CONTACT SKT 14-18AWG CRIMP NICKL
  • Unit Price $0.52000
  • 1734-1158-1-ND
  • 1062-16-0622 - TE Connectivity Deutsch Connectors | 1734-1161-1-ND DigiKey Electronics
  • 1062-16-0622
  • TE Connectivity Deutsch Connectors
  • CONTACT SKT 16-20AWG CRIMP NICKL
  • Unit Price $0.52000
  • 1734-1161-1-ND
You May Also Be Interested In
  • W2S - TE Connectivity Deutsch Connectors | 1734-1037-ND DigiKey Electronics
  • W2S
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.18000
  • 1734-1037-ND
  • DT04-2P - TE Connectivity Deutsch Connectors | 1734-1018-ND DigiKey Electronics
  • DT04-2P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $0.97000
  • 1734-1018-ND
  • DT06-2S - TE Connectivity Deutsch Connectors | 1734-1008-ND DigiKey Electronics
  • DT06-2S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price $1.18000
  • 1734-1008-ND
  • W2P - TE Connectivity Deutsch Connectors | 1734-1036-ND DigiKey Electronics
  • W2P
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.18000
  • 1734-1036-ND
  • 1062-16-0122 - TE Connectivity Deutsch Connectors | 1734-1159-1-ND DigiKey Electronics
  • 1062-16-0122
  • TE Connectivity Deutsch Connectors
  • CONTACT SKT 14-18AWG CRIMP NICKL
  • Unit Price $0.52000
  • 1734-1159-1-ND
Additional Resources
Standard Package ? 1
Other Names DDT06-2S

15:53:58 10/22/2018