Add To Favorites
DT04-4P 4 Position Rectangular Housing Connector Receptacle Gray
Product Overview
Digi-Key Part Number DDT04-4P-ND
Copy   DDT04-4P-ND
Quantity Available Supplier Direct Ship : 104
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DT04-4P

Copy   DT04-4P
Description DT RECP 4 WAY
Copy   DT RECP 4 WAY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Rectangular Housing Connector Receptacle Gray

Copy   4 Position Rectangular Housing Connector Receptacle Gray
Documents & Media
Datasheets DT Series
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series DT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Number of Positions 4
Pitch -
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Gray
Features IP68, IP6K9K
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DT06-4S-C015 - TE Connectivity Deutsch Connectors | DDT06-4S-C015-ND DigiKey Electronics
  • DT06-4S-C015
  • TE Connectivity Deutsch Connectors
  • PLUG DT 4 WAY REDUCED DIA.
  • Unit Price $3.58000
  • DDT06-4S-C015-ND
Associated Product
  • W4P - TE Connectivity Deutsch Connectors | 1734-1040-ND DigiKey Electronics
  • W4P
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.22000
  • 1734-1040-ND
  • 1060-16-0622 - TE Connectivity Deutsch Connectors | 1734-1143-1-ND DigiKey Electronics
  • 1060-16-0622
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-20AWG CRIMP NICKL
  • Unit Price $0.29000
  • 1734-1143-1-ND
  • 1060-16-0122 - TE Connectivity Deutsch Connectors | 1734-1141-1-ND DigiKey Electronics
  • 1060-16-0122
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 14-18AWG CRIMP NICKL
  • Unit Price $0.29000
  • 1734-1141-1-ND
  • 1060-14-0122 - TE Connectivity Deutsch Connectors | 1734-1140-1-ND DigiKey Electronics
  • 1060-14-0122
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 14-18AWG CRIMP NICKL
  • Unit Price $0.29000
  • 1734-1140-1-ND
You May Also Be Interested In
  • W4P - TE Connectivity Deutsch Connectors | 1734-1040-ND DigiKey Electronics
  • W4P
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.22000
  • 1734-1040-ND
  • DT04-4P - TE Connectivity Deutsch Connectors | 1734-1020-ND DigiKey Electronics
  • DT04-4P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $1.59000
  • 1734-1020-ND
  • DT06-4S - TE Connectivity Deutsch Connectors | 1734-1010-ND DigiKey Electronics
  • DT06-4S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price $1.65000
  • 1734-1010-ND
Additional Resources
Standard Package ? 1
Other Names DDT04-4P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.04300 $30.43
25 2.62680 $65.67
50 2.37100 $118.55
100 2.25800 $225.80
250 1.97576 $493.94
500 1.91930 $959.65
1,000 1.63705 $1,637.05
2,500 1.52415 $3,810.38

Submit a request for quotation on quantities greater than those displayed.

15:55:19 9/20/2018