Add To Favorites
Photo Not Available
DL66R20-41PN-6117 41 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.73000 $89.73
10 73.73100 $737.31
25 67.16320 $1,679.08
50 62.83000 $3,141.50
100 59.36350 $5,936.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDL66R20-41PN-6117-ND
Copy   DDL66R20-41PN-6117-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DL66R20-41PN-6117

Copy   DL66R20-41PN-6117
Description CONN PLUG MALE 41POS GOLD CRIMP
Copy   CONN PLUG MALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   41 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-83723 Series, 1, 3 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-83723 Series III, DL
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Silicon Rubber
Operating Temperature -55°C ~ 200°C
Applications Aerospace, Automotive, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DDL66R20-41PN-6117

11:53:21 12/13/2018