Add To Favorites
Photo Not Available
DJT16E23-55PC 55 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.28000 $92.28
10 75.82100 $758.21
25 73.45160 $1,836.29
50 68.71260 $3,435.63
100 64.92160 $6,492.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT16E23-55PC-ND
Copy   DDJT16E23-55PC-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT16E23-55PC

Copy   DJT16E23-55PC
Description CONN PLUG MALE 55POS GOLD CRIMP
Copy   CONN PLUG MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   55 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 23-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT10E23-55SC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 55POS GOLD CRIMP
  • Unit Price $97.52000
  • DDJT10E23-55SC-ND
  • Photo Not Available
  • DJT10E23-55SC-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 55POS PNL MT
  • Unit Price $52.56000
  • DDJT10E23-55SC-LC-ND
  • Photo Not Available
  • DJT10E23-55BC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 55POS PNL MT
  • Unit Price $52.56000
  • DDJT10E23-55BC-ND
Additional Resources
Standard Package ? 1
Other Names DDJT16E23-55PC

08:47:04 10/19/2018