Add To Favorites
Photo Not Available
DJT16E19-35PB 66 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.77000 $88.77
10 83.54600 $835.46
25 80.93480 $2,023.37
50 75.71320 $3,785.66
100 71.53590 $7,153.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT16E19-35PB-ND
Copy   DDJT16E19-35PB-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT16E19-35PB

Copy   DJT16E19-35PB
Description CONN PLUG MALE 66POS GOLD CRIMP
Copy   CONN PLUG MALE 66POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

66 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   66 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 66
Shell Size - Insert 19-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT10E19-35SB-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 66POS PNL MT
  • Unit Price $47.62000
  • DDJT10E19-35SB-LC-ND
  • Photo Not Available
  • DJT10E19-35BB
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 66POS PNL MT
  • Unit Price $47.62000
  • DDJT10E19-35BB-ND
Additional Resources
Standard Package ? 1
Other Names DDJT16E19-35PB

06:54:34 1/21/2019