Photo Not Available
DJT14F23-53PB 53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number DDJT14F23-53PB-ND
Copy   DDJT14F23-53PB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT14F23-53PB

Copy   DJT14F23-53PB
Description CONN RCPT MALE 53POS GOLD CRIMP
Copy   CONN RCPT MALE 53POS GOLD CRIMP
Detailed Description

53 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT16F23-53SB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 53POS GOLD CRIMP
  • Unit Price $99.35000
  • DDJT16F23-53SB-ND
  • Photo Not Available
  • DJT16F23-53SB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 53POS INLINE
  • Unit Price $57.98000
  • DDJT16F23-53SB-LC-ND
  • Photo Not Available
  • DJT16F23-53BB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 53POS INLINE
  • Unit Price $57.98000
  • DDJT16F23-53BB-ND
Additional Resources
Standard Package ? 1
Other Names DDJT14F23-53PB

15:51:06 1/20/2019