Add To Favorites
Photo Not Available
DJT14F21-11PN 11 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.46000 $102.46
10 96.43700 $964.37
25 93.42320 $2,335.58
50 87.39580 $4,369.79
100 82.57400 $8,257.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT14F21-11PN-ND
Copy   DDJT14F21-11PN-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT14F21-11PN

Copy   DJT14F21-11PN
Description CONN RCPT MALE 11POS GOLD CRIMP
Copy   CONN RCPT MALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   11 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT16F21-11SN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 11POS GOLD CRIMP
  • Unit Price $88.43000
  • DDJT16F21-11SN-ND
  • Photo Not Available
  • DJT16F21-11SN-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 11POS INLINE
  • Unit Price $55.70000
  • DDJT16F21-11SN-LC-ND
  • Photo Not Available
  • DJT16F21-11BN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 11POS INLINE
  • Unit Price $55.70000
  • DDJT16F21-11BN-ND
Additional Resources
Standard Package ? 1
Other Names DDJT14F21-11PN

07:35:25 12/14/2018