Add To Favorites
Photo Not Available
DJT14F17-6PB 6 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.05000 $87.05
10 71.52800 $715.28
25 65.15600 $1,628.90
50 60.95220 $3,047.61
100 57.58930 $5,758.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT14F17-6PB-ND
Copy   DDJT14F17-6PB-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT14F17-6PB

Copy   DJT14F17-6PB
Description CONN RCPT MALE 6POS GOLD CRIMP
Copy   CONN RCPT MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT16F17-6SB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 6POS GOLD CRIMP
  • Unit Price $65.18000
  • DDJT16F17-6SB-ND
  • Photo Not Available
  • DJT16F17-6SB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG FMALE 6POS INLINE
  • Unit Price $47.78000
  • DDJT16F17-6SB-LC-ND
  • Photo Not Available
  • DJT16F17-6BB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG FMALE 6POS INLINE
  • Unit Price $47.78000
  • DDJT16F17-6BB-ND
Additional Resources
Standard Package ? 1
Other Names DDJT14F17-6PB

05:02:25 10/18/2018