Photo Not Available
DJT14E25-61PN 61 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number DDJT14E25-61PN-ND
Copy   DDJT14E25-61PN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT14E25-61PN

Copy   DJT14E25-61PN
Description CONN RCPT MALE 61POS GOLD CRIMP
Copy   CONN RCPT MALE 61POS GOLD CRIMP
Detailed Description

61 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   61 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT16E25-61SN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 61POS GOLD CRIMP
  • Unit Price $109.26000
  • DDJT16E25-61SN-ND
  • Photo Not Available
  • DJT16E25-61SN-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 61POS INLINE
  • Unit Price $61.95000
  • DDJT16E25-61SN-LC-ND
  • Photo Not Available
  • DJT16E25-61BN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 61POS INLINE
  • Unit Price $61.95000
  • DDJT16E25-61BN-ND
Additional Resources
Standard Package ? 1
Other Names DDJT14E25-61PN

23:31:08 1/22/2019