Photo Not Available
DJT14E25-19PB-LC 19 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number DDJT14E25-19PB-LC-ND
Copy   DDJT14E25-19PB-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT14E25-19PB-LC

Copy   DJT14E25-19PB-LC
Description CONN RCPT HSNG MALE 19POS PNL MT
Copy   CONN RCPT HSNG MALE 19POS PNL MT
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Copy   19 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-365 - TE Connectivity Deutsch Connectors | DM39029/58-365-ND DigiKey Electronics
  • M39029/58-365
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 12-14AWG CRIMP GOLD
  • Unit Price $2.42000
  • DM39029/58-365-ND
Additional Resources
Standard Package ? 1
Other Names DDJT14E25-19PB-LC

13:07:53 1/19/2019