Add To Favorites
Photo Not Available
DJT14E21-41PA 41 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.02000 $109.02
10 89.57800 $895.78
25 86.77840 $2,169.46
50 81.17980 $4,058.99
100 76.70080 $7,670.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT14E21-41PA-ND
Copy   DDJT14E21-41PA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT14E21-41PA

Copy   DJT14E21-41PA
Description CONN RCPT MALE 41POS GOLD CRIMP
Copy   CONN RCPT MALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   41 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT16E21-41SA
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $93.76000
  • DDJT16E21-41SA-ND
  • Photo Not Available
  • DJT16E21-41SA-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 41POS INLINE
  • Unit Price $59.69000
  • DDJT16E21-41SA-LC-ND
  • Photo Not Available
  • DJT16E21-41BA
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 41POS INLINE
  • Unit Price $59.69000
  • DDJT16E21-41BA-ND
Additional Resources
Standard Package ? 1
Other Names DDJT14E21-41PA

06:39:09 12/11/2018