USD
Favorite

Photo Not Available
DJT10F21-11BB 11 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 52 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.00000 $43.00
10 40.46700 $404.67
25 39.20280 $980.07
50 36.67340 $1,833.67
100 34.65000 $3,465.00
250 33.63836 $8,409.59

Submit a request for quotation on quantities greater than those displayed.

DJT10F21-11BB

Datasheet
Digi-Key Part Number DDJT10F21-11BB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DJT10F21-11BB
Copy  
Description CONN RCPT HSG FMALE 11POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

HEX41-AC-00-21-A9-1

CONN BACKSHELL ADPT SZ20 21 SLVR

TE Connectivity Raychem Cable Protection

$138.49640 Details

HEX41-AC-90-21-A9-2

CONN BACKSHELL ADPT SZ20 21 SLVR

TE Connectivity Raychem Cable Protection

$407.21400 Details
Additional Resources
Standard Package 1
Other Names DDJT10F21-11BB