USD
Favorite

Photo Not Available
DJT10F17-8BN 8 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 20 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.99000 $42.99
10 40.46600 $404.66
25 39.20120 $980.03
50 36.67200 $1,833.60
100 34.64870 $3,464.87
250 33.63704 $8,409.26

Submit a request for quotation on quantities greater than those displayed.

DJT10F17-8BN

Datasheet
Digi-Key Part Number DDJT10F17-8BN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DJT10F17-8BN
Copy  
Description CONN RCPT HSNG FMALE 8POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 17-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

M39029/56-352

CONTACT SOCKET 16-20AWG CRIMP

TE Connectivity Deutsch Connectors

$1.99000 Details
Additional Resources
Standard Package 1
Other Names DDJT10F17-8BN