USD
Favorite

Photo Not Available
DJT10F17-6JN-LC 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 20 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.01000 $43.01
10 40.47800 $404.78
25 39.21360 $980.34
50 36.68360 $1,834.18
100 34.65960 $3,465.96
250 33.64768 $8,411.92

Submit a request for quotation on quantities greater than those displayed.

DJT10F17-6JN-LC

Datasheet
Digi-Key Part Number DDJT10F17-6JN-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DJT10F17-6JN-LC
Copy  
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DDJT10F17-6JN-LC