USD
Favorite

Photo Not Available
DJT10F15-5SC-LC 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 44 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.70000 $42.70
10 40.19000 $401.90
25 38.93440 $973.36
50 36.42260 $1,821.13
100 34.41300 $3,441.30
250 33.40828 $8,352.07

Submit a request for quotation on quantities greater than those displayed.

DJT10F15-5SC-LC

Datasheet
Digi-Key Part Number DDJT10F15-5SC-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DJT10F15-5SC-LC
Copy  
Description CONN RCPT HSNG FMALE 5POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DJT16F15-5PC

CONN PLUG MALE 5POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$63.49000 Details

DJT16F15-5PC-LC

CONN PLUG HSNG MALE 5POS INLINE

TE Connectivity Deutsch Connectors

$58.36000 Details

DJT16F15-5AC

CONN PLUG HSNG MALE 5POS INLINE

TE Connectivity Deutsch Connectors

$58.36000 Details
Associated Product

M39029/56-352

CONTACT SOCKET 16-20AWG CRIMP

TE Connectivity Deutsch Connectors

$1.99000 Details
Additional Resources
Standard Package 1
Other Names DDJT10F15-5SC-LC