Add To Favorites
Photo Not Available
DJT10F15-35HA 37 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.82000 $79.82
10 75.12800 $751.28
25 72.78040 $1,819.51
50 68.08480 $3,404.24
100 64.32840 $6,432.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT10F15-35HA-ND
Copy   DDJT10F15-35HA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT10F15-35HA

Copy   DJT10F15-35HA
Description CONN RCPT MALE 37POS GOLD CRIMP
Copy   CONN RCPT MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DDJT10F15-35HA

05:55:34 12/19/2018