USD
Favorite

Photo Not Available
DJT10F11-99AN 7 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 9 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.11000 $45.11
10 38.68600 $386.86
25 37.06400 $926.60
50 34.74760 $1,737.38
100 33.58930 $3,358.93
250 31.73604 $7,934.01

Submit a request for quotation on quantities greater than those displayed.

DJT10F11-99AN

Datasheet
Digi-Key Part Number DDJT10F11-99AN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DJT10F11-99AN
Copy  
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DJT16F11-99SN

CONN PLUG FMALE 7POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$48.08000 Details

DJT16F11-99SN-LC

CONN PLUG HSG FMALE 7POS INLINE

TE Connectivity Deutsch Connectors

$42.63000 Details

DJT16F11-99BN

CONN PLUG HSG FMALE 7POS INLINE

TE Connectivity Deutsch Connectors

$42.63000 Details
Associated Product

M39029/58-363

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.79000 Details
Additional Resources
Standard Package 1
Other Names DDJT10F11-99AN