Add To Favorites
Photo Not Available
DJT10E25-35SN 128 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.91000 $111.91
10 91.95400 $919.54
25 89.08000 $2,227.00
50 83.33300 $4,166.65
100 78.73530 $7,873.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDJT10E25-35SN-ND
Copy   DDJT10E25-35SN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DJT10E25-35SN

Copy   DJT10E25-35SN
Description CONN RCPT FMALE 128POS CRIMP
Copy   CONN RCPT FMALE 128POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

128 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   128 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DJT16E25-35PN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 128POS GOLD CRIMP
  • Unit Price $108.18000
  • DDJT16E25-35PN-ND
  • Photo Not Available
  • DJT16E25-35PN-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 128POS INLINE
  • Unit Price $63.13000
  • DDJT16E25-35PN-LC-ND
  • Photo Not Available
  • DJT16E25-35AN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 128POS INLINE
  • Unit Price $63.13000
  • DDJT16E25-35AN-ND
Additional Resources
Standard Package ? 1
Other Names DDJT10E25-35SN

01:46:37 12/17/2018